Christmas Opening Hours and Delivery Dates here

Pattex PTRHT High Tack Glue 511g White For Absorbent & Non-Absorbent Use

Order Code:

10-1712

Brand: Pattex MPN: PTRHT EAN-13: 4057278013511
Qty Unit Price (Ex VAT)
1+ £11.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
64 available to back orderBack-order availability date - 10/01/2026

Pattex PTRHT 511 g High Tack adhesive in a factory-coloured white. This industrial glue is renowned for its strong adhesion and quick bonding capabilities. It is typically used for heavy-duty applications where high tack is required.
Type Industrial glue
Colour White
Heat resistance -30 °C to 80°C
Not suitable for PE, PP, PMMA, SOFT PVC, PTFE, Copper, brass
Processing time approx. 15min
Suitable For Stone, ceramic, concrete, drywall, masonry, Plasterboard, mounting brackets in the bathroom, skirting boards, natural stone, metal, Mirrors,

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot