Pattex PCA40 Assembly Adhesive 400g White Internal/External 100kg/m²

MPN
PCA40
Brand
Pattex
EAN-13
4057278013801
Order Code
10-1694
Country of Origin
Germany

Discontinued


Pattex industrial glue PCA40 is a white adhesive used for strong bonding applications. This 400 g product is ideal for professional and large-scale industrial projects. It provides a reliable and durable solution for various surface materials.
Type Industrial glue
Colour White
Package Size 400g
Package Type Tube
Food ProcessingSafe No
Gap 10mm
Heat resistance -20° C to + 70° C
Not suitable for PE, PP, PTFE, acrylic glass, natural stone, Solid wood/parquet
Processing time 20min
Suitable For Concrete, gas concrete, bims, fiber cement, plasterboard, Plasterboard, wood materials, interior cleaning surfaces

Trustpilot