Pattex PTREX Glue 440g White Bonds & Seals All Materials

Order Code:

10-1710

Brand: Pattex MPN: PTREX EAN-13: 4057278013498
  • Country of Origin: Germany
  • View All

Discontinued


Pattex Express Industrial glue is a strong adhesive with a white colour, weighing 440 g. Manufactured by Pattex, this industrial glue is designed for quick and reliable bonding in various applications. It is typically used in both professional settings and DIY projects requiring a fast and durable bond.
Type Industrial glue
Colour White
Package Size 440g
Package Type Cartridge
Food ProcessingSafe No
Heat resistance -30 °C to 80°C
Not suitable for PE, PP, PMMA, SOFT PVC, PTFE, Copper, brass
Processing time approx. 5min
Suitable For HPL, stone, natural stone, hard PVC, gypsum boards, Plywood, plastics, mirrors, tiles

Trustpilot