Paslode 18608 IM45 GN Lithium Multipurpose Coil Nailer 1 x 2.1Ah Li-ion

MPN
18608
Brand
Paslode
EAN-13
3439510186084
Order Code
98-3118
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £811.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Paslode IM45 GN Lithium Multipurpose Coil Nailer has the ability to fire a wide range of nails that suit different applications including: metal roofing, shingles, cladding and fencing. Compact and lightweight design that is faster and safer than existing methods, with no need for compressors and hoses.

No debris nail collation, used plastic coil is ejected out of the tool in one piece allowing for easy tear off and disposal. Unlike wire welded collation type, the plastic strip prevents small collation particles from damaging the installation in the long term. Delivers a perfect flush finish every time. The patented plastic coil delivery system ensures material isn't trapped under head, providing the highest quality.

Supplied with: 1 x 2.1Ah Li-ion, 1 x Battery Charger, 1 x Impulse Cleaner, 1 x Impulse Lubricating Oil, 1 x Pair of EN166:F Safety Glasses, 2 x No-Mar Rubber Tips, 1 x Allen Key and 1 x High Impact Carry Case.

Specifications:

Power (Impact Force): 30 joules.
Fastener Length Range: 25-45mm.
Fixings: Per Second: 2 fixings, Per Hour; 1,000 fixings.
Magazine Capacity: 125.
Fuel Cell Capacity: 1,000 shots.
Battery Capacity: 2.1Ah.
Fixings Per Battery Charge: 4,200 Shots.
Battery Charge Time: 90 min.
Weight: 2.75kg.


Reviews

Be the first to submit a review

Trustpilot