Paslode 141189 ELECTROGALV 3.4° Twisted Nails 35mm (Box 1250 + 1 Fuel Cell)

MPN
141189
Brand
Paslode
EAN-13
5701291411890
Order Code
98-3078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £54.53 £50.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

These Paslode Twisted Nails have the following specification:

Finish: ELECTROGALV
Size: 35mm
Angle: 3.4°
Shank: Twisted
Pack Quantity: 1250
Number of Fuel Cells: 1


Reviews

Be the first to submit a review

Trustpilot