ELECTROGALV 3.4° Twisted Nails 35mm (Box 2500 + 2 Fuel Cells)

Paslode Brand: Paslode

These Paslode Twisted Nails have the following specification:

Finish: ELECTROGALV
Size: 35mm
Angle: 3.4°
Shank: Twisted
Pack Quantity: 2500
Number of Fuel Cells: 2

Description Image Product Buy Pricing (Ex VAT)
Paslode 141185 ELECTROGALV 3.4° Twisted Nails 35mm (Box 2500 + 2 Fuel Cells)
Paslode 141185 ELECTROGALV 3.4° Twisted Nails 35mm (Box 2500 + 2 Fuel Cells)
Standard range
Order code: 98-3077
MPN: 141185

Despatched within 4 working days - 100 in stock
1+ £96.00
Price per unit Ex VAT
Paslode 141189 ELECTROGALV 3.4° Twisted Nails 35mm (Box 1250 + 1 Fuel Cell)
Paslode 141189 ELECTROGALV 3.4° Twisted Nails 35mm (Box 1250 + 1 Fuel Cell)
Standard range
Order code: 98-3078
MPN: 141189

Despatched within 4 working days - 3 in stock
1+ £50.00
Price per unit Ex VAT

Trustpilot