PARTS PTT C001-102-0064 3013738 Automotive Fuse durable and efficient

MPN
C001-102-0064
Brand
PARTS PTT
EAN-13
4064161311944
Order Code
19-4938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 351 in stock

PARTS PTT C001-102-0064, an automotive fuse identified by the alternate description 3013744. This blade-type fuse, engineered for resilience and efficiency, features a manual reset and a 15-ampere rating, making it an ideal choice for circuit protection in automotive applications. Designed for versatility, it functions effectively within systems such as light bulb circuits and car stereos, ensuring reliable performance.
Type Car standard blade-type fuse
Current Rating (Amps) 15A
Voltage Rating 28V DC
Colour Blue
Content 1
Height 6.35mm
Length 24.5mm
Width 12.45mm

Reviews

Be the first to submit a review

Trustpilot