Parat 98227151 PARADOC Attaché Case Secure Durable Elegant Design

MPN
98227151
Brand
Parat
EAN-13
4006793734913
Order Code
10-1671
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £184.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 28/10/2026

The Parat 98227151 Business case is a versatile and robust attaché designed for professionals. Manufactured by Parat, it measures 475 x 365 x 135 mm and is known for its durable construction. This empty toolbox is ideal for organising and transporting essential business tools and documents securely.
Type Business case
Height 365mm
Length 135mm
Width 475mm
Colour Black
Material Acrylonitrile butadiene styrene
Dim (W x H x D) 475 x 365 x 135 mm
Factory colour Black
Inside height 305mm
Inside Width 455mm
Internal depth 120mm
Range of uses Universal
Volume 17l
Weight 2.7kg

Reviews

Be the first to submit a review

Trustpilot