Parat 900043999 Classic Lock Retrofit 90x20x20mm for TSA Lock

MPN
900043999
Brand
Parat
EAN-13
4006793863996
Order Code
10-1669
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £33.51 £28.49
10+ £27.15
50+ £27.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Parat 900043999 Lock retrofit, measuring 90 x 20 x 20 mm. This part is designed for securing empty toolboxes, offering enhanced security. Typical applications include retrofitting existing tool storage solutions.
Type Lock retrofit
Height 20mm
Length 90mm
Width 20mm
Colour Grey
Dim (L x W x H) 90 x 20 x 20 mm
Factory colour Silver

Reviews

Be the first to submit a review

Trustpilot