Parat 900024161 Crossbar 1-Piece 226 x 3 x 88 mm Durable Construction

MPN
900024161
Brand
Parat
EAN-13
4006793001473
Order Code
10-1666
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Parat Crossbar model 900024161, which measures 226 x 3 x 88 mm. This 1-piece crossbar is durable and suitable for various applications. It is typically used in structural support or alignment tasks.
Type Crossbar
Dim (L x W x H) 226 x 3 x 88 mm
Factory colour Black
Height 88mm
Length 226mm
Width 3mm

Reviews

Be the first to submit a review

Trustpilot