Parat 900007988 Tool Strap Set 1m Rubber Band 20 Clips for Tool Safety

MPN
900007988
Brand
Parat
EAN-13
4006793901889
Order Code
10-1654
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 04/10/2026

The Parat 900007988 Tool strap set is a durable product measuring 1000 x 10 x 1 mm, suitable for securing tools. Manufactured by Parat, it is designed for efficiency and reliability in various settings. Ideal for organising or transporting equipment securely in workshops or on-the-go.
Type Tool strap set
Dim (L x W x H) 1000 x 10 x 1 mm
Factory colour Black
Height 1mm
Length 1m
Width 10mm

Reviews

Be the first to submit a review

Trustpilot