Parat 802010996 PARA-X Magnetic Can Holder Red Secure Storage Easy Use

MPN
802010996
Brand
Parat
EAN-13
4006793004191
Order Code
10-1649
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.24 £9.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Parat 802010996 is a tin holder designed to securely organise cans and tools on various types of workshop trolleys. Its factory red colour and magnetic feature ensure durability and easy accessibility in professional settings. Ideal for use with tool trolleys, it enhances efficiency in tool and equipment management in workshops.
Type Tin holder
Dim (L x W x H) 81 x 73 x 140 mm
Factory colour Red
Height 140mm
Length 81mm
Weight 115g
Width 73mm

Reviews

Be the first to submit a review

Trustpilot