Parat 6901152151 X-TREME X2 LED Torch 45 lm 40g Waterproof AAA Battery

MPN
6901152151
Brand
Parat
EAN-13
4006793757714
Order Code
10-1632
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Parat X-TREME X2 torch is a compact battery-powered pocket light, weighing 40 grams and offering 45 lumens of brightness. Manufactured by Parat, this monochrome LED torch is ideal for various applications like inspections and general use in low-light conditions. The torch is portable and easy to carry, making it suitable for everyday tasks.
Type Torch
Bulb Type LED (monochrome)
Dim (L x W x H) 142 x 22 x 14 mm
Factory colour Black
Height 14mm
Illumination Range (high) 50m
Length 142mm
Luminous flux (high) 45lm
Material Polycarbonate (PC)
Number of bulbs 1
Power supply (LOV) battery-powered
Waterproof Yes
Weight 40g
Weight, information incl. batteries
Width 22mm

Reviews

Be the first to submit a review

Trustpilot