Parat 5990850991 PARASHERPA Tool Box Shoulder Strap 50x245x475mm 570g

MPN
5990850991
Brand
Parat
EAN-13
4006793003705
Order Code
10-1621
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £50.32 £42.78
10+ £41.50
50+ £41.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Parat PARASHERPA tool box shoulder strap, model number 5990850991, with dimensions of 50 x 245 x 475 mm. This handy strap is ideal for Professionals, DIYers, and trades persons seeking convenience in carrying their tool boxes. The product is designed for durability and ease of transport.
Type Tool box shoulder strap
Height 475mm
Length 50mm
Width 245mm
Colour Black
Material Polyester
Dim (L x W x H) 50 x 245 x 475 mm
Factory colour Black
Max. load Capacity 15kg
Weight 570g

Reviews

Be the first to submit a review

Trustpilot