Parat 5990834991 Parabelt Nail Pocket Durable Nylon Quick Belt Clip

MPN
5990834991
Brand
Parat
EAN-13
4006793002012
Order Code
10-1613
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Parat 5990834991 Parabelt Nail Pocket is a convenient and durable nail bag designed for easy access and organisation of nails. Manufactured by Parat, this 1-piece nail bag is ideal for professional tradespeople and DIY enthusiasts to keep their nails securely stored while working. Its robust construction and practical design make it suitable for use in various construction and woodworking projects.
Type Nail bag
Colour Black, Red
Depth 80mm
Dim (L x W x H) 80 x 200 x 220 mm
Height 220mm
Length 80mm
Range of uses Nails
Weight 260g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot