Parat 5990833991 BASIC Softbag L Universal Tool Bag 24 tools capacity

MPN
5990833991
Brand
Parat
EAN-13
4006793002005
Order Code
10-1612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £44.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Parat 5990833991 BASIC Softbag L is a durable tool storage solution with dimensions of 550 x 330 x 210 mm, ideal for carrying and organising various tools. This empty tool bag is designed for professionals who need a reliable and spacious bag for tools. Suitable for tradespeople on the move, it provides easy access and protection for essential equipment.
Type Tool bag (empty)
Height 330mm
Width 550mm
Colour Black, Red
Depth 210mm
Dim (W x H x D) 550 x 330 x 210 mm
Inside height 260mm
Inside Width 470mm
Internal depth 210mm
Range of uses Universal
Weight 2.6kg

Reviews

Be the first to submit a review

Trustpilot