Parat 5990832991 Basic Tool Softbag M Empty 500x270x280mm 33 Tools

MPN
5990832991
Brand
Parat
EAN-13
4006793001992
Order Code
10-1611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £24.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

The Parat Basic Tool Softbag M 5990832991 is an empty tool bag designed for efficient tool storage. With dimensions of 500 x 270 x 280 mm, it provides ample space for organising various tools. Ideal for professionals requiring mobile and accessible tool transport, this tool bag ensures convenience and functionality.
Type Tool bag (empty)
Height 270mm
Width 500mm
Colour Black, Red
Depth 280mm
Dim (W x H x D) 500 x 270 x 280 mm
Inside height 200mm
Inside Width 450mm
Internal depth 280mm
Range of uses Universal
Weight 2.04kg

Reviews

Be the first to submit a review

Trustpilot