Parat 5990831991 BASIC Bucket Tool Bag Holds 51 Tools 49 Pockets

MPN
5990831991
Brand
Parat
EAN-13
4006793001985
Order Code
10-1609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £31.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Parat BASIC Bucket, a versatile empty tool bag ideal for tool storage. Measuring 360 x 340 x 360 mm, this tool bag provides ample space for organising tools. It is suitable for professionals and DIY enthusiasts needing efficient and portable tool management.
Type Tool bag (empty)
Height 340mm
Width 360mm
Colour Black, Red
Depth 360mm
Dim (W x H x D) 360 x 340 x 360 mm
Inside height 320mm
Inside Width 290mm
Internal depth 290mm
Range of uses Universal
Weight 1.78kg

Reviews

Be the first to submit a review

Trustpilot