Parat 5990830991 Basic Backpack 15 Pockets Tool 14" Laptop Compartment

MPN
5990830991
Brand
Parat
EAN-13
4006793001978
Order Code
10-1608
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 241 in stock

Parat offers the Basic Back Pack 5990830991, a universal tool backpack designed for optimal tool storage and organisation. With dimensions of 380 x 470 x 220 mm, it's perfect for carrying a wide variety of tools securely. Ideal for professionals needing easy access and portability for their equipment.
Type Tool backpack (empty)
Height 470mm
Width 380mm
Colour Black, Red
Depth 220mm
Dim (W x H x D) 380 x 470 x 220 mm
Inside height 430mm
Inside Width 360mm
Internal depth 150mm
Range of uses Universal
Weight 2.16kg

Reviews

Be the first to submit a review

Trustpilot