Parat 5990829991 BASIC Roll-Up Case 20 Tool Bag Holds 20 Tools

MPN
5990829991
Brand
Parat
EAN-13
4006793001961
Order Code
10-1607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 321 availableBack-order availability date - 03/12/2026

Parat's BASIC Roll-Up Case 20 is an empty tool bag with dimensions of 740 x 330 x 5 mm. This durable tool storage solution is ideal for organising and transporting various tools efficiently. Typically used by professionals and hobbyists alike, it ensures easy access and protection for essential equipment.
Type Tool bag (empty)
Height 330mm
Width 740mm
Material Nylon
Colour Black, Red
Depth 5mm
Dim (W x H x D) 740 x 330 x 5 mm
Range of uses Universal
Weight 360g

Reviews

Be the first to submit a review

Trustpilot