Parat 5990828991 BASIC Roll-Up Case 15 Tool Bag Holds 15 Tools Securely

MPN
5990828991
Brand
Parat
EAN-13
4006793001954
Order Code
10-1606
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 03/12/2026

The Parat BASIC Roll-Up Case 15 is an empty tool bag designed for efficient tool storage and organisation. Measuring 670 x 330 x 5 mm, it is ideal for professionals who need a compact and portable solution for carrying tools. Typically used by tradesmen and technicians, this tool bag ensures easy access and safekeeping of essential tools.
Type Tool bag (empty)
Height 330mm
Width 670mm
Material Nylon
Colour Black, Red
Depth 5mm
Dim (W x H x D) 670 x 330 x 5 mm
Range of uses Universal
Weight 320g

Reviews

Be the first to submit a review

Trustpilot