Parat 5990827991 BASIC Roll-Up Case 12 Organises Tools Compact Design

MPN
5990827991
Brand
Parat
EAN-13
4006793001947
Order Code
10-1604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

The Parat BASIC Roll-Up Case 12 is a universal tool storage solution, measuring 540 x 330 x 5 mm. This empty tool bag is designed for easy transport and organisation of various tools. It is ideal for professionals who require a compact and reliable means of tool storage.
Type Tool bag (empty)
Height 330mm
Width 540mm
Material Nylon
Colour Black, Red
Depth 5mm
Dim (W x H x D) 540 x 330 x 5 mm
Range of uses Universal
Weight 260g

Reviews

Be the first to submit a review

Trustpilot