Parat 598042161 Bottom Tray 1 Piece 460x108x360 mm Durable Design

MPN
598042161
Brand
Parat
EAN-13
4006793001695
Order Code
10-1601
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £36.15 £30.73
10+ £29.28
50+ £29.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 14/11/2026

Parat robust Bottom tray 598042161, measuring 460 x 108 x 360 mm. This single-piece tray is ideal for organising tools and accessories in workshops or garages. Its durable construction ensures longevity and reliability.
Type Bottom tray
Dim (L x W x H) 460 x 108 x 360 mm
Factory colour Black
Height 360mm
Length 460mm
Width 108mm

Reviews

Be the first to submit a review

Trustpilot