Parat 598020161 Bottom Tray 460x96x310 mm 1 Pc Durable Storage Solution

MPN
598020161
Brand
Parat
EAN-13
4006793001657
Order Code
10-1599
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £32.72 £27.81
10+ £26.50
50+ £26.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Parat's Bottom tray with part number 598020161 measures 460 x 96 x 310 mm. Designed for efficient storage, this 1-piece tray is ideal for organising tools and components in workspaces. It is commonly used in workshops and garages for easy access to essential items.
Type Bottom tray
Dim (L x W x H) 460 x 96 x 310 mm
Factory colour Black
Height 310mm
Length 460mm
Width 96mm

Reviews

Be the first to submit a review

Trustpilot