Parat 598019161 Bottom Tray 1Piece 460x132x360mm Durable Storage Solution

MPN
598019161
Brand
Parat
EAN-13
4006793001404
Order Code
10-1598
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £35.23 £29.95
10+ £28.54
50+ £28.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 14/11/2026

The Parat 598019161 bottom tray measures 460 x 132 x 360 mm and is manufactured by Parat. This durable 1-piece tray is designed for organising and storing tools and accessories. It is ideal for use in workshops or for personal DIY projects.
Type Bottom tray
Dim (L x W x H) 460 x 132 x 360 mm
Factory colour Black
Height 360mm
Length 460mm
Width 132mm

Reviews

Be the first to submit a review

Trustpilot