Parat 596003551 Document Compartment 450x10x495mm 1 Piece

MPN
596003551
Brand
Parat
EAN-13
4006793001381
Order Code
10-1596
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Parat 596003551 document compartment is crafted by Parat and measures 450 x 10 x 495 mm. This 1-piece compartment is designed for efficient document organisation and storage. Typical applications include professional settings where orderly document management is essential.
Type Document compartment
Dim (L x W x H) 450 x 10 x 495 mm
Factory colour Black
Height 495mm
Length 450mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot