Parat 591001161 Tool Board 545x50x280mm 1 Piece Durable Organisation

MPN
591001161
Brand
Parat
EAN-13
4006793001343
Order Code
10-1591
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £37.07 £31.51
10+ £30.02
50+ £29.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Parat 591001161 tool board, manufactured by Parat, measures 545 x 50 x 280 mm. This durable board is designed for organising and storing tools efficiently. It is typically used in workshops and garages to keep tools easily accessible and tidy.
Type Tool board
Dim (L x W x H) 545 x 50 x 280 mm
Factory colour Black
Height 280mm
Length 545mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot