Parat 5650030061 BASIC Wallet Mini Universal Tool Bag 232x270x50mm

MPN
5650030061
Brand
Parat
EAN-13
4006793607613
Order Code
10-1578
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Inc VAT)
1+ £36.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Manufactured by Parat, the BASIC Wallet Mini 5650030061 is an empty tool bag with dimensions of 232 x 270 x 50 mm. This compact tool storage solution is perfect for organising and transporting essential tools. Ideal for technicians, it helps keep tools tidy and easily accessible on the go.
Type Tool bag (empty)
Height 270mm
Width 232mm
Length 50mm
Material Leather
Depth 50mm
Dim (L x W x H) 50 x 232 x 270 mm
Factory colour Black
Inside height 250mm
Inside Width 220mm
Internal depth 40mm
Range of uses Universal
Volume 2l
Weight 400g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot