Parat 498010161 Bottom Tray 460x310x108 mm 1-piece Durable Design

MPN
498010161
Brand
Parat
EAN-13
4006793001596
Order Code
10-1566
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £41.51 £35.28
10+ £34.04
50+ £33.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Produced by Parat, the Bottom tray measures 460 x 310 x 108 mm, providing ample storage space. This durable tray is ideal for organising tools and equipment, ensuring easy access and efficient storage. Typically used in workshops, garages, or professional settings, it enhances organisation and productivity.
Type Bottom tray
Dim (L x W x H) 460 x 310 x 108 mm
Factory colour Black
Height 108mm
Length 460mm
Width 310mm

Reviews

Be the first to submit a review

Trustpilot