Parat 43.000.561 Top-Line Tool Case With 4 Drawers 410 x 190 x 280mm

MPN
43000561
Brand
Parat
EAN-13
4006793192416
Order Code
63-9058
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £174.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This Top-Line tool case from Parat has been manufactured to a high standard, featuring tool panels made by CON-Pearl®. Other features include the foldable front wall, middle wall with CP-7 tool holder (Ø 15mm), semi-fold-out rear wall with CP-7 tool holder (Ø 26mm), carry insert, sub-division for small parts and key locks.

Please note: Tools not included.


  • Ideal for tools and small parts
  • Configurable compartments
  • Industrial leather
  • Colour: black
  • Weight: 4kg
  • Height: 280mm
  • Length: 190mm
  • Width: 410mm
  • Manufacturer's part 43.000.561
Type Top-Line tool case
Height 280mm
Length 190mm
Width 410mm
Colour Black
Material Leather, Plastic

Reviews

Be the first to submit a review

Trustpilot