Parat 31.000.581 Top-Line Tool Case With Middle Wall 230 x 140 x 300mm

MPN
31.000.581
Brand
Parat
EAN-13
4006793186316
Order Code
63-9075

Discontinued


This Top-Line tool case from Parat has been manufactured to a high standard, featuring tough walls by CON-Pearl® and ABS side walls, enabling heavy loads to be carried. Other features include the extra thick stamped leather, individually adaptable CP-7 tool holder system and protective, integrated bottom studs. The ergonomic grip design with recesses and stable metal grip rails prevent fatigue when carrying.

The set includes: partially fold-out front wall CP-7 tool holder (26mm diameter), back wall with CP-7 tool holder (15mm diameter), front pocket, variable locks and ring caps.


  • Colour: black
  • Weight: 2.9kg
  • Height: 185mm
  • Length: 440mm
  • Width: 300mm
  • Manufacturer's part 31.000.581

Tools not included.
Type Top-Line tool case
Height 185mm
Width 300mm
Depth 440

Trustpilot