Parat 30.200-581 TOP-LINE Tool Bag Leather 17 Pockets Aluminium-Reinforced

Image Representative of Range

Parat 30.200-581 TOP-LINE Tool Bag Leather 17 Pockets Aluminium-Reinforced

MPN
30.200-581
Brand
Parat
EAN-13
4006793921313
Order Code
12-5974
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £104.00 £88.40
10+ £85.75
50+ £85.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Parat TOP-LINE Paralock 30.200-581 Universal Tool Bag, measuring 260 x 325 x 165 mm, offers convenient tool storage with a shoulder strap for easy carrying. Manufactured by Parat, this empty tool bag is ideal for organising and transporting essential tools for professionals and DIY enthusiasts. Its durable construction and spacious interior make it suitable for various trades and maintenance tasks.
Type Tool bag (empty)
Height 325mm
Width 260mm
Length 140mm
Material Cowhide, Aluminium
Car phone holder features Divider
Depth 165mm
Dim (L x W x H) 140 x 260 x 325 mm
Factory colour Black
Inside height 300mm
Inside Width 230mm
Internal depth 140mm
Range of uses Universal
Volume 10l
Weight 1500g

Reviews

Be the first to submit a review

Trustpilot