Parat 2228000401 CLASSIC Tool Bag 15L Calf Leather & ABS 430x260x200mm

MPN
2228000401
Brand
Parat
EAN-13
4006793228818
Order Code
10-1555
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £58.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Parat NEW CLASSIC Individual M tool bag, model 2228000401, is an empty tool storage solution measuring 430 x 260 x 200 mm. It is ideal for organising and carrying various tools for both professional and personal use. This durable bag is designed for easy transport and offers ample space for efficient tool management.
Type Tool bag (empty)
Height 260mm
Width 430mm
Material Acrylonitrile butadiene styrene, Cowhide
Depth 200mm
Dim (W x H x D) 430 x 260 x 200 mm
Factory colour Black
Inside height 230mm
Inside Width 390mm
Internal depth 170mm
Range of uses Universal
Volume 15l
Weight 1.3kg

Reviews

Be the first to submit a review

Trustpilot