Parat 208363151 PARADOC TronX Flight Case Black Compact 29L Secure Mobile

MPN
208363151
Brand
Parat
EAN-13
4006793735910
Order Code
10-1554
Country of Origin
Romania
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £413.57 £390.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Parat PARADOC TronX black Pilot flight case is a robust and versatile toolbox, measuring 455 x 380 x 270 mm. Designed by Parat, this empty tool case is ideal for safely transporting tools or equipment on flights. Its durable design and ample space make it suitable for professionals who require organised storage for their gear.
Type Pilot flight case
Height 380mm
Length 270mm
Width 455mm
Colour Black
Material Acrylonitrile butadiene styrene
Dim (W x H x D) 455 x 380 x 270 mm
Factory colour Black
Inside height 315mm
Inside Width 435mm
Internal depth 210mm
Range of uses Universal
Volume 29l
Weight 5.5kg

Reviews

Be the first to submit a review

Trustpilot