Parat 208330151 Laptool Tron-X Pilot Case 17" Notebook CP-7 Holders

MPN
208330151
Brand
Parat
EAN-13
4006793034716
Order Code
10-1553
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £335.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Parat Laptool Tron-X 208330151 is an empty toolbox designed as a pilot flight case. With dimensions of 455 x 380 x 270 mm, it provides ample space for storing and organising tools. This versatile tool storage solution is ideal for professionals who need a portable and durable case for transporting their equipment.
Type Pilot flight case type (empty)
Height 380mm
Length 270mm
Width 455mm
Colour Black
Material ABS plastic, Aluminium
Dim (W x H x D) 455 x 380 x 270 mm
Factory colour Black
Inside height 315mm
Inside Width 435mm
Internal depth 210mm
Weight 6.4kg

Reviews

Be the first to submit a review

Trustpilot