Panorama Antennas LPMMB-7-27-24-58?UK Omni-directional 698-960/1710-2700MHz 5dBi

MPN
LPMMB-7-27-24-58?UK
EAN-13
5019738295973
Order Code
73-1971
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £131.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The LP[G]M[T]M[B]-7-27-[24-58] - "Great White" is a range of high performance MiMo antennas covering 698-27MHz with optional GPS and optional 2x2 or 3x3 MIMO/diversity at 2.4/5.GHz.

The LP[G]M[T]M[B]-7-27-[24-58] consists of up to 6 elements; two isolated high performance antenna elements covering 698-27MHz offer MIMO/diversity at cellular/LTE frequencies, up to 3 optional dual band elements covering 2.3-2.7 & 4.9-6GHz support MIMO/diversity operation for WIFI and WiMAX and optional high performance GPS antenna with an integrated 26dB gain LNA and high quality filtering offers un-paralleled positioning accuracy. None of the antennas in this range require a metallic ground plane, and all maintain a high level of performance even when mounted on a non-metallic surfaces.
  • Low profile antenna with up to 6 functions in 1
  • MiMo 2G/3G/4G cellular, Optional GPS & optional MiMo 2.4/4.9-6GHz in one housing
  • Kits with extension cables available for a range of LTE routers

Reviews

Be the first to submit a review

Trustpilot