Panduit TV105-50D20Y Insulating Tubing Black Oil-Resistant Flexible

MPN
TV105-50D20Y
Brand
Panduit
EAN-13
2050001084989
Order Code
12-5972
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

Panduit's TV105-50D20Y insulating tubing is designed for cable protection and sheathing, offering a durable protective cable sleeve. This black insulation tubing serves as an effective cable sheath, ideal for safeguarding electrical cables from environmental factors. Its robust construction makes it suitable for various industrial and commercial applications.
Sleeve Diameter 12mm
Colour Black
Length 152m
Material PVC
Type Insulation Tubing
Fire protection properties UL224 VW-1
Halogen free No
Inside Diameter 12mm
Maximum Temperature +105°C
Min. temperature -20°C
Misc Attribute TV105-.50D20Y
Wall Thickness 0.6mm

Reviews

Be the first to submit a review

Trustpilot