Panduit TV105-3M20Y Insulating Tubing Black Oil-Resistant Flexible

MPN
TV105-3M20Y
Brand
Panduit
EAN-13
2050001084958
Order Code
12-5971
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.830
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 294 in stock

Manufactured by Panduit, the TV105-3M20Y Insulating Tubing Black provides robust cable protection with its durable sheathing. This insulation tubing is designed to secure and safeguard cables from environmental factors. It is typically used in electrical applications to ensure reliable performance and longevity.
Sleeve Diameter 7mm
Colour Black
Length 304m
Material PVC
Type Insulation Tubing
Fire protection properties UL224 VW-1
Halogen free No
Inside Diameter 6mm
Maximum Temperature +105°C
Min. temperature -20°C
Wall Thickness 0.5mm

Reviews

Be the first to submit a review

Trustpilot