Panduit TM2S8-C0 Cable Mount Black Screw Fixing Durable 1 piece

Image Representative of Range

Panduit TM2S8-C0 Cable Mount Black Screw Fixing Durable 1 piece

MPN
TM2S8-C0
Brand
Panduit
EAN-13
2050002967250
Order Code
10-1544
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.496
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 205 in stock

The Panduit TM2S8-C0 is a black cable mount designed for secure screw fixing, and it is available individually. Its primary function is to provide reliable adhesion and fastening for cable ties in various electrical or data cable management applications. Ideal for both commercial and residential use, this mount ensures neat and organized cabling setups.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Fastening method Screw fixing
Height 7mm
Length 16mm
Max. cable tie width 4.8mm
Width 10.8mm

Reviews

Be the first to submit a review

Trustpilot