Panduit T25F-C2 Spiral Tube 4.80-50.40mm Red 30.5m

MPN
T25F-C2
Brand
Panduit
EAN-13
0074983384235
Order Code
12-5966
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £72.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Panduit T25F-C2 spiral tube provides cable protection and is designed to accommodate diameters from 4.80 to 50.40 mm. This durable, red cable sheath spans a length of 30.5 meters, making it suitable for a variety of installations. It is ideal for organising and safeguarding cables against heat and abrasion in industrial and commercial settings.
Diameter 4.80 up to 50.40mm
Colour Red
Length 30.5mm
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +50°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot