Panduit SE38P-TR0 Braided Cable Hose Black Flexible Mesh Protection

MPN
SE38P-TR0
Brand
Panduit
EAN-13
2050001085023
Order Code
12-5953
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Manufactured by Panduit, the SE38P-TR0 braided cable hose offers robust cable protection with its durable cable sheathing. It features a flexible braided sleeve design, ideal for safeguarding cables in dynamic environments. This braided cable jacket is commonly used in applications requiring enhanced abrasion resistance and organisational efficiency.
Sleeve Diameter 15.90mm
Colour Black
Length 61m
Material PET
Type Braided Sleeving
Bundle Ø (max.) 4.80mm
Bundle Ø range 15.90 up to 4.80mm
Fire protection properties halogen-free
Maximum Temperature +125°C
Min. temperature -70°C

Reviews

Be the first to submit a review

Trustpilot