Panduit SE25PFR-TR0 Braided Cable Hose Black Flexible Open Mesh

MPN
SE25PFR-TR0
Brand
Panduit
EAN-13
2050001085092
Order Code
12-5950
Country of Origin
USA
View Full Product Range (17)

Discontinued


The Panduit SE25PFR-TR0 braided cable hose is a black braided sleeve designed for effective cable protection and sheathing. It features a durable braided cable jacket that prevents abrasion and wear, making it suitable for various industrial environments. Typical applications include organising and safeguarding cables in automotive, marine, and industrial installations.
Sleeve Diameter 9.50mm
Colour Black
Length 61m
Material PET
Type Braided Sleeving
Bundle Ø (max.) 3.20mm
Bundle Ø range 9.50 up to 3.20mm
Maximum Temperature +125°C
Min. temperature -70°C

Trustpilot