Panduit SE175PFR-TR0 Braided Cable Hose Black Flexible Heat Resistant

MPN
SE175PFR-TR0
Brand
Panduit
EAN-13
2050001084996
Order Code
12-5948
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £9.65 £8.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Panduit SE175PFR-TR0 braided cable hose is a black cable protection solution designed to provide durable cable sheathing. This braided sleeve offers flexibility and abrasion resistance, making it ideal for protecting cables in various applications. Commonly used in automotive, industrial, and electronic environments, it helps maintain cable integrity and organisation.
Sleeve Diameter 69.90mm
Colour Black
Length 61m
Material PET
Type Braided Sleeving
Bundle Ø (max.) 31.80mm
Bundle Ø range 69.90 up to 31.80mm
Maximum Temperature +125°C
Min. temperature -70°C

Reviews

Be the first to submit a review

Trustpilot