Panduit SE12PSC-TR0 Braided Hose Black Flexible Open Mesh No Fringes

MPN
SE12PSC-TR0
Brand
Panduit
EAN-13
2050001085146
Order Code
12-5945
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

Produced by Panduit, the SE12PSC-TR0 Braided Cable Hose Black serves as robust cable protection with its braided sleeve design. This cable sheathing effectively shields cables from abrasion and wear. Ideal for managing wires in automotive, industrial, and electronic applications, it ensures durability and reliability.
Sleeve Diameter 6.4mm
Colour Black
Length 61m
Material PET
Type Braided Sleeving
Bundle Ø (max.) 3.20mm
Bundle Ø range 6.40 up to 3.20mm
Maximum Temperature +125°C
Min. temperature -70°C

Reviews

Be the first to submit a review

Trustpilot