Panduit PLT5S-C Cable Ties Ecru 445mm x 4.80mm 100 pieces Durable

Image Representative of Range

Panduit PLT5S-C Cable Ties Ecru 445mm x 4.80mm 100 pieces Durable

MPN
PLT5S-C
Brand
Panduit
EAN-13
0074983540853
Order Code
12-5937
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £45.71
10+ £43.25
100+ £43.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Panduit PLT5S-C cable ties are ecru in colour and measure 445 mm by 4.80 mm. Ideal for cable bundling and management, they are typically used for securing and organising cables. The package contains 100 pieces, making them suitable for large projects.
Length 445mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 127mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 222N

Reviews

Be the first to submit a review

Trustpilot