Panduit PLT5H-L Cable Tie 450mm 8.90mm Ecru 50pieces

Image Representative of Range

Panduit PLT5H-L Cable Tie 450mm 8.90mm Ecru 50pieces

MPN
PLT5H-L
Brand
Panduit
EAN-13
0074983540983
Order Code
12-5936
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £54.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by Panduit, the PLT5H-L cable tie is ecru in colour with dimensions of 450 mm by 8.90 mm. This pack contains 50 pieces, designed for efficient cable bundling and management. Ideal for organising and securing cables in various settings to ensure tidy and reliable installations.
Length 450mm
Width 8.90mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 130mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 535N

Reviews

Be the first to submit a review

Trustpilot