Panduit PLT4S-C0 Cable Tie 368mm x 4.8mm Black Pack of 100

MPN
PLT4S-C0
Brand
Panduit
EAN-13
2050000707117
Order Code
12-5934
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £50.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Panduit cable ties, model PLT4S-C0, are 368 mm long and 4.80 mm wide, coloured black, and come in packs of 100. These cable ties are UV-stabilised, making them suitable for both indoor and outdoor applications. They are commonly used for cable bundling and cable management in various electrical and telecommunications installations.
Length 368mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 368 mm x 4.80 mm
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 102mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 175N

Reviews

Be the first to submit a review

Trustpilot