Panduit PLT4H-C0 Cable Tie 368mm x 7.60mm Black 100pieces

MPN
PLT4H-C0
Brand
Panduit
EAN-13
2050000707124
Order Code
12-5930
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £74.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Panduit PLT4H-C0 cable tie is manufactured by Panduit and measures 368 mm in length and 7.60 mm in width. It is black and UV-stabilised, suitable for outdoor applications. This product typically aids in cable bundling and management.
Length 368mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 368 mm x 7.60 mm
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 102mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 535N

Reviews

Be the first to submit a review

Trustpilot