Panduit PLT4.5S-C0 Cable Tie 394mm Black UV & Weatherproof 100piece

Image Representative of Range

Panduit PLT4.5S-C0 Cable Tie 394mm Black UV & Weatherproof 100piece

MPN
PLT4.5S-C0
Brand
Panduit
EAN-13
0074983394241
Order Code
12-5929
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £64.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Panduit's PLT4.5S-C0 cable ties are UV-resistant and weatherproof, designed for durable cable management and bundling. Each tie measures 394 mm in length and 4.80 mm in width, providing reliable performance in outdoor environments. They are ideal for securing cables in harsh conditions and come in a pack of 100 for convenient application.
Length 394mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 114mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 222N

Reviews

Be the first to submit a review

Trustpilot