Panduit PLT3S-M0 Cable Tie 292mm x 4.80mm Black 1000pieces

Image Representative of Range

Panduit PLT3S-M0 Cable Tie 292mm x 4.80mm Black 1000pieces

MPN
PLT3S-M0
Brand
Panduit
EAN-13
2050001059574
Order Code
12-5928
Country of Origin
Singapore
View Full Product Range (35)
Qty Unit Price (Inc VAT)
1+ £159.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Panduit PLT3S-M0 cable tie measures 292 mm in length and 4.80 mm in width, and is black in colour. It is ideal for cable bundling and management, ensuring secure and organised cable fixing. This product is supplied in a pack of 1000 pieces, making it suitable for large-scale electrical and networking installations.
Length 292mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 292 mm x 4.80 mm
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 76mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 175N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot